You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM R1S-0505 DC/DC converter 5 200 mA 1 W

Image Representative of Range

RECOM R1S-0505 DC/DC converter 5 200 mA 1 W

Standard range
Order Code:

18-0072

Brand: Recom MPN: R1S-0505 EAN-13: 2050006582169
Qty Was Unit Price (Ex VAT)
1+ £5.78 £4.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Look no further than the RECOM R1S-0505 DC/DC converter! This high-performance converter delivers a steady 5V output with an impressive 200mA capacity, providing a robust 1W of power to meet your electronic needs. Designed for efficiency and durability, its tiny footprint makes it perfect for space-constrained applications, while integrated protection features ensure safety and longevity.
Type Converter
Dim (L x W x H) 12.75 x 10.7 x 6.7 mm
Enclosure SMD 5
Height 6.7mm
Input voltage (max.) 5.5V
Insulation voltage 1000V
Length 12.75mm
Max. output current 200mA
Min. input voltage 4.5V
Misc Attribute R1S-0505
No. of outputs 1
Output current (max.) - rounded 200mA
Output voltage (max.) 5V
Output voltage (min.) 5V
Output voltages 5
Power 1W
RoHS-compliant Yes
Width 10.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot