You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM R1S-0509 DC/DC converter 9 111 mA 1 W

Image Representative of Range

RECOM R1S-0509 DC/DC converter 9 111 mA 1 W

Standard range
Order Code:

18-0073

Brand: Recom MPN: R1S-0509 EAN-13: 2050006582480
Qty Was Unit Price (Ex VAT)
1+ £7.97 £5.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Delivering a reliable 9V output with a maximum current of 111 mA, this compact 1W converter ensures optimal efficiency and stability in a variety of electronic systems. Engineered for rugged environments, it features a wide input voltage range and minimal ripple, making it the perfect solution for industrial, telecommunications, and medical applications. With its robust protection features and ease of integration, the R1S-0509 not only saves space but also simplifies your design process.
Type Converter
Dim (L x W x H) 12.75 x 10.7 x 6.7 mm
Enclosure SMD 5
Height 6.7mm
Input voltage (max.) 5.5V
Insulation voltage 1000V
Length 12.75mm
Max. output current 111mA
Min. input voltage 4.5V
Misc Attribute R1S-0509
No. of outputs 1
Output current (max.) - rounded 111mA
Output voltage (max.) 9V
Output voltage (min.) 9V
Output voltages 9
Power 1W
RoHS-compliant Yes
Width 10.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot