You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM R1S-1212 DC/DC converter 12 84 mA 1 W

Image Representative of Range

RECOM R1S-1212 DC/DC converter 12 84 mA 1 W

Standard range
Order Code:

18-0076

Brand: Recom MPN: R1S-1212 EAN-13: 2050006577264
Qty Was Unit Price (Ex VAT)
1+ £6.29 £5.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Designed with reliability and efficiency in mind, this compact solution is perfect for powering sensitive electronics, IoT devices, and various embedded systems. With an impressive thermal range and minimal ripple, the R1S-1212 ensures your devices operate smoothly under any conditions.
Type Converter
Dim (L x W x H) 12.75 x 10.7 x 6.7 mm
Enclosure SMD 5
Height 6.7mm
Input voltage (max.) 13.2V
Insulation voltage 1000V
Length 12.75mm
Max. output current 84mA
Min. input voltage 10.8V
Misc Attribute R1S-1212
No. of outputs 1
Output current (max.) - rounded 84mA
Output voltage (max.) 12V
Output voltage (min.) 12V
Output voltages 12
Power 1W
RoHS-compliant Yes
Width 10.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot