You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM R1S-2405/P DC/DC converter 5 200 mA 1 W

Image Representative of Range

RECOM R1S-2405/P DC/DC converter 5 200 mA 1 W

Standard range
Order Code:

18-0336

Brand: Recom MPN: R1S-2405/P EAN-13: 2050006582145
Qty Unit Price (Ex VAT)
1+ £8.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Unlock the potential of your electronic projects with the RECOM R1S-2405/P DC/DC converter! Offering a stable 5V output at 200mA, this compact and efficient converter is perfect for powering low-power applications in a range of environments.
Type Converter
Dim (L x W x H) 12.75 x 10.7 x 6.7 mm
Enclosure SMD 5
Height 6.7mm
Input voltage (max.) 26.4
Insulation voltage 1000V
Length 12.75mm
Max. output current 200mA
Min. input voltage 21.6V
Misc Attribute R1S-2405/P
No. of outputs 1
Output current (max.) - rounded 200mA
Output voltage (max.) 5V
Output voltage (min.) 5V
Output voltages 5
Power 1W
RoHS-compliant Yes
Width 10.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot