You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM R1S-3.305/E DC/DC converter 5 200 mA 1 W

Image Representative of Range

RECOM R1S-3.305/E DC/DC converter 5 200 mA 1 W

Standard range
Order Code:

18-0373

Brand: Recom MPN: R1S-3.305/E EAN-13: 2050006582039
Qty Was Unit Price (Ex VAT)
1+ £8.03 £7.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

RECOM R1S-3.305/E DC/DC converter, delivering a reliable output of 5V and 200mA at an impressive 1W! Designed for efficiency and versatility, this compact converter is perfect for a wide range of applications, from telecommunications to portable devices.
Type Converter
Dim (L x W x H) 12.75 x 10.7 x 6.7 mm
Enclosure SMD 5
Height 6.7mm
Input voltage (max.) 3.63
Insulation voltage 1000V
Length 12.75mm
Max. output current 200mA
Min. input voltage 2.97V
Misc Attribute R1S-3.305/E
No. of outputs 1
Output current (max.) - rounded 200mA
Output voltage (max.) 5V
Output voltage (min.) 5V
Output voltages 5
Power 1W
RoHS-compliant Yes
Width 10.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot