You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM R1S-3.305/P DC/DC converter 5 200 mA 1 W

Image Representative of Range

RECOM R1S-3.305/P DC/DC converter 5 200 mA 1 W

Standard range
Order Code:

18-0393

Brand: Recom MPN: R1S-3.305/P EAN-13: 2050006582015
Qty Unit Price (Ex VAT)
1+ £9.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Transform your electronic projects with the RECOM R1S-3.305/P DC/DC converter, designed for superior performance with its 5V output and 2000mA capacity, delivering a robust 1W of power. Ideal for various applications, this compact module ensures stellar efficiency and reliability, making it perfect for powering sensors, microcontrollers, and distributed power architectures.
Type Converter
Dim (L x W x H) 12.75 x 10.7 x 6.7 mm
Enclosure SMD 5
Height 6.7mm
Input voltage (max.) 3.63
Insulation voltage 1000V
Length 12.75mm
Max. output current 200mA
Min. input voltage 2.97V
Misc Attribute R1S-3.305/P
No. of outputs 1
Output current (max.) - rounded 200mA
Output voltage (max.) 5V
Output voltage (min.) 5V
Output voltages 5
Power 1W
RoHS-compliant Yes
Width 10.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot