You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM R1S-3.33.3 DC/DC converter 3.3 303 mA 1 W

Image Representative of Range

RECOM R1S-3.33.3 DC/DC converter 3.3 303 mA 1 W

Standard range
Order Code:

18-0429

Brand: Recom MPN: R1S-3.33.3 EAN-13: 2050006582671
Qty Was Unit Price (Ex VAT)
1+ £6.75 £6.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Unlock unparalleled efficiency and reliability with the RECOM R1S-3.33.3 DC/DC converter, designed to deliver a stable 3.3 V output with a robust 303 mA current at 1 W. This compact converter is perfect for embedded systems, industrial applications, and consumer electronics, providing excellent thermal performance and noise regulation
Type Converter
Dim (L x W x H) 12.75 x 10.7 x 6.7 mm
Enclosure SMD 5
Height 6.7mm
Input voltage (max.) 3.63
Insulation voltage 1000V
Length 12.75mm
Max. output current 303mA
Min. input voltage 2.97V
Misc Attribute R1S-3.33.3
No. of outputs 1
Output current (max.) - rounded 303mA
Output voltage (max.) 3.3V
Output voltage (min.) 3.3V
Output voltages 3.3
Power 1W
RoHS-compliant Yes
Width 10.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot