You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM R24-150B DC/DC converter 50 mA 5 W

Standard range
Order Code:

18-0029

Brand: Recom MPN: R24-150B EAN-13: 2050006596555
Qty Was Unit Price (Ex VAT)
1+ £51.75 £39.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The RECOM R24-150B DC/DC Converter delivers an impressive 5 watts of output power with an efficiency rating that meets the demands of today's electronic applications. Specializing in a 24V input, this converter provides a stable 150V output, perfect for powering sensitive equipment and ensuring consistent performance. With a load capacity of 50 mA, it offers high reliability and superb thermal management in a compact design. Easily integrate the R24-150B into your projects, thanks to its robust features: excellent regulation, minimal noise, and wide operating temperature range
Type Converter
Dim (L x W x H) 31.8 x 20.3 x 9.4 mm
Enclosure DIP 24
Height 9.4mm
Input voltage (max.) 27V
Insulation voltage 3000V
Length 31.8mm
Max. output current 50mA
Min. input voltage 21V
Misc Attribute R24-150B
No. of outputs 1
Output current (max.) - rounded 50mA
Output voltage (max.) 200V
Output voltage (min.) 92V
Power 5W
RoHS-compliant Yes
Width 20.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot