You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM RE-0505S DC/DC converter 5 200 mA 1 W

Image Representative of Range

RECOM RE-0505S DC/DC converter 5 200 mA 1 W

Standard range
Order Code:

18-0209

Brand: Recom MPN: RE-0505S EAN-13: 2050006577356
Qty Unit Price (Ex VAT)
1+ £6.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

With its wide input voltage range, low ripple and noise, and robust protection features, the RE-0505S ensures optimum performance and reliability. Its thermal performance and built-in short circuit protection also make it a safe choice for your projects.
Type Converter
Dim (L x W x H) 19.6 x 6 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input voltage (max.) 5.5V
Insulation voltage 1000V
Length 19.6mm
Max. output current 200mA
Min. input voltage 4.5V
Misc Attribute RE-0505S
No. of outputs 1
Output current (max.) - rounded 200mA
Output voltage (max.) 5V
Output voltage (min.) 5V
Output voltages 5
Power 1W
RoHS-compliant Yes
Width 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot