You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM RE-053.3S DC/DC converter 3.3 303 mA 1 W

Standard range
Order Code:

18-0406

Brand: Recom MPN: RE-053.3S EAN-13: 2050006581889
Qty Unit Price (Ex VAT)
1+ £6.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

With an impressive power rating of 1 W, this converter ensures stable performance, making it ideal for driving low-power devices, sensors, and microcontrollers. Engineered with advanced technology, the RE-053.3S guarantees high efficiency and low heat dissipation, enhancing your system's reliability.
Type Converter
Dim (L x W x H) 19.6 x 6 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input voltage (max.) 5.5V
Insulation voltage 1000V
Length 19.6mm
Max. output current 303mA
Min. input voltage 4.5V
Misc Attribute RE-053.3S
No. of outputs 1
Output current (max.) - rounded 303mA
Output voltage (max.) 3.3V
Output voltage (min.) 3.3V
Output voltages 3.3
Power 1W
RoHS-compliant Yes
Width 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot