You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM RE-2412S DC/DC converter 12 83 mA 1 W

Image Representative of Range

RECOM RE-2412S DC/DC converter 12 83 mA 1 W

Standard range
Order Code:

18-0226

Brand: Recom MPN: RE-2412S EAN-13: 2050006577165
Qty Unit Price (Ex VAT)
1+ £7.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The RECOM RE-2412S DC/DC converter is your go-to choice, delivering a stable output of 12V at a compact size and an impressive 83 mA, totalling 1 watt of power. With its high efficiency and minimal heat generation, this converter ensures optimal performance in a wide range of applications, from industrial automation to telecommunications.
Type Converter
Dim (L x W x H) 19.6 x 6 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input voltage (max.) 26.4
Insulation voltage 1000V
Length 19.6mm
Max. output current 83mA
Min. input voltage 21.6V
Misc Attribute RE-2412S
No. of outputs 1
Output current (max.) - rounded 83mA
Output voltage (max.) 12V
Output voltage (min.) 12V
Output voltages 12
Power 1W
RoHS-compliant Yes
Width 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot