You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM RE-2415S DC/DC converter 15 66 mA 1 W

Image Representative of Range

RECOM RE-2415S DC/DC converter 15 66 mA 1 W

Standard range
Order Code:

18-0227

Brand: Recom MPN: RE-2415S EAN-13: 2050006582213
Qty Was Unit Price (Ex VAT)
1+ £6.98 £5.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The RECOM RE-2415S is your ideal solution, delivering 1W of power with a compact design that fits seamlessly into any application. With an output current of 66 mA, this converter is perfectly engineered for high-efficiency performance, ensuring minimal heat dissipation and maximum reliability. Operating in a wide range of input voltages, the RE-2415S is versatile enough for various environments, making it perfect for telecommunications, industrial, and medical applications.
Type Converter
Dim (L x W x H) 19.6 x 6 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input voltage (max.) 26.4
Insulation voltage 1000V
Length 19.6mm
Max. output current 66mA
Min. input voltage 21.6V
Misc Attribute RE-2415S
No. of outputs 1
Output current (max.) - rounded 66mA
Output voltage (max.) 15V
Output voltage (min.) 15V
Output voltages 15
Power 1W
RoHS-compliant Yes
Width 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot