You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM RKE-1205S/H DC/DC converter 5 200 mA 1 W

Image Representative of Range

RECOM RKE-1205S/H DC/DC converter 5 200 mA 1 W

Standard range
Order Code:

18-0415

Brand: Recom MPN: RKE-1205S/H EAN-13: 2050006582077
Qty Was Unit Price (Ex VAT)
1+ £4.55 £4.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

This compact and lightweight converter is perfect for space-constrained applications, making it an ideal choice for powering microcontrollers, sensors, and other low-power devices
Type Converter
Dim (L x W x H) 19.65 x 7.05 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input voltage (max.) 13.2V
Insulation voltage 4000V
Length 19.65mm
Max. output current 200mA
Min. input voltage 10.8V
Misc Attribute RKE-1205S/H
No. of outputs 1
Output current (max.) - rounded 200mA
Output voltage (max.) 5V
Output voltage (min.) 5V
Output voltages 5
Power 1W
RoHS-compliant Yes
Width 7.05mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot