You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM RKE-2405S/H DC/DC converter 5 200 mA 1 W

Image Representative of Range

RECOM RKE-2405S/H DC/DC converter 5 200 mA 1 W

Standard range
Order Code:

18-0416

Brand: Recom MPN: RKE-2405S/H EAN-13: 2050006577202
Qty Was Unit Price (Ex VAT)
1+ £4.64 £3.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Engineered for versatility, this compact converter is perfect for a range of applications, from intricate electronics to industrial devices. With excellent efficiency and performance, it operates effectively in demanding environments. Its compact design allows for easy integration into your design without sacrificing precious space
Type Converter
Dim (L x W x H) 19.65 x 7.05 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input voltage (max.) 26.4
Insulation voltage 4000V
Length 19.65mm
Max. output current 200mA
Min. input voltage 21.6V
Misc Attribute RKE-2405S/H
No. of outputs 1
Output current (max.) - rounded 200mA
Output voltage (max.) 5V
Output voltage (min.) 5V
Output voltages 5
Power 1W
RoHS-compliant Yes
Width 7.05mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot