You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM RM-1212S DC/DC converter 12 21 mA 0.25 W

Image Representative of Range

RECOM RM-1212S DC/DC converter 12 21 mA 0.25 W

Standard range
Order Code:

18-0418

Brand: Recom MPN: RM-1212S EAN-13: 2050006582527
Qty Unit Price (Ex VAT)
1+ £6.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The RECOM RM-1212S DC/DC converter delivers a power output of 0.25W with a precise current rating of 12 to 21 mA, making it an ideal choice for a variety of applications. Designed with cutting-edge technology, this converter provides stable voltage conversion and minimal energy loss, ensuring your devices perform optimally. With its small footprint, it easily fits into tight spaces, perfect for both prototyping and final designs
Type Converter
Dim (L x W x H) 11.5 x 6 x 10 mm
Enclosure SIP 4
Height 10mm
Input voltage (max.) 12V
Insulation voltage 1000V
Length 11.5mm
Max. output current 21mA
Min. input voltage 12V
Misc Attribute RM-1212S
No. of outputs 1
Output current (max.) - rounded 21mA
Output voltage (max.) 12V
Output voltage (min.) 12V
Output voltages 12
Power 0.25W
RoHS-compliant Yes
Width 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot