You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM RP-0505S DC/DC converter 5 200 mA 1 W

Image Representative of Range

RECOM RP-0505S DC/DC converter 5 200 mA 1 W

Standard range
Order Code:

18-0243

Brand: Recom MPN: RP-0505S EAN-13: 2050006577158
Qty Was Unit Price (Ex VAT)
1+ £13.29 £10.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

This compact and efficient converter delivers a stable 5V output at 200 mA, providing a total power capacity of 1W, making it perfect for a variety of applications, from industrial equipment to consumer electronics. With its wide input voltage range and high efficiency, the RP-0505S ensures minimal heat generation, enhancing the overall reliability of your system. Its robust design includes short-circuit protection and excellent load regulation, ensuring a worry-free operation.
Type Converter
Dim (L x W x H) 19.65 x 7.05 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input voltage (max.) 5.5V
Insulation voltage 5200V
Length 19.65mm
Max. output current 200mA
Min. input voltage 4.5V
Misc Attribute RP-0505S
No. of outputs 1
Output current (max.) - rounded 200mA
Output voltage (max.) 5V
Output voltage (min.) 5V
Output voltages 5
Power 1W
RoHS-compliant Yes
Width 7.05mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot