You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM RP-0512S DC/DC converter 12 84 mA 1 W

Image Representative of Range

RECOM RP-0512S DC/DC converter 12 84 mA 1 W

Standard range
Order Code:

18-0244

Brand: Recom MPN: RP-0512S EAN-13: 2050006577363
Qty Was Unit Price (Ex VAT)
1+ £11.52 £11.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

This compact and efficient 1W converter is designed to ensure stable performance while maximizing energy efficiency. Built with advanced technology, the RP-0512S guarantees low ripple and noise, making it ideal for sensitive electronics. With a wide input voltage range and thermal protection, this converter is built to last, offering dependable functionality in demanding environments.
Type Converter
Dim (L x W x H) 19.65 x 7.05 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input voltage (max.) 5.5V
Insulation voltage 5200V
Length 19.65mm
Max. output current 84mA
Min. input voltage 4.5V
Misc Attribute RP-0512S
No. of outputs 1
Output current (max.) - rounded 84mA
Output voltage (max.) 12V
Output voltage (min.) 12V
Output voltages 12
Power 1W
RoHS-compliant Yes
Width 7.05mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot