You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM RP-0524S DC/DC converter 24 42 mA 1 W

Image Representative of Range

RECOM RP-0524S DC/DC converter 24 42 mA 1 W

Standard range
Order Code:

18-0251

Brand: Recom MPN: RP-0524S EAN-13: 2050006582251
Qty Unit Price (Ex VAT)
1+ £14.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Designed to handle a current of 42 mA, this converter is perfect for powering a variety of low-power applications with maximum reliability. With built-in protection features and a wide input voltage range, the RP-0524S guarantees safe and stable operation in demanding environments.
Type Converter
Dim (L x W x H) 19.65 x 7.05 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input voltage (max.) 5.5V
Insulation voltage 5200V
Length 19.65mm
Max. output current 42mA
Min. input voltage 4.5V
Misc Attribute RP-0524S
No. of outputs 1
Output current (max.) - rounded 42mA
Output voltage (max.) 24V
Output voltage (min.) 24V
Output voltages 24
Power 1W
RoHS-compliant Yes
Width 7.05mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot