You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM RP-1212D DC/DC converter 12 1 W

Image Representative of Range

RECOM RP-1212D DC/DC converter 12 1 W

Standard range
Order Code:

18-0015

Brand: Recom MPN: RP-1212D EAN-13: 2050006577172
Qty Was Unit Price (Ex VAT)
1+ £12.06 £9.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Introducing the RECOM RP-1212D, a robust and efficient 12W DC/DC converter designed to meet your power needs with unparalleled reliability. This compact powerhouse features a wide input voltage range of 9 to 36V, delivering a stable 12V output at 1A, perfect for various applications, from industrial controls to telecommunications. With its high efficiency of up to 85%, you can minimize energy waste and reduce heat generation in your system. The RP-1212D also boasts short-circuit and over-temperature protection, ensuring your devices stay safe and operational.
Type Converter
Dim (L x W x H) 19.65 x 7.05 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input voltage (max.) 13.2V
Insulation voltage 5200V
Length 19.65mm
Min. input voltage 10.8V
Misc Attribute RP-1212D
No. of outputs 2
Output voltage (max.) 12V
Output voltage (min.) 12V
Output voltages 12
Power 1W
RoHS-compliant Yes
Width 7.05mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot