You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM RP-1515S DC/DC converter 15 66 mA 1 W

Image Representative of Range

RECOM RP-1515S DC/DC converter 15 66 mA 1 W

Standard range
Order Code:

18-0254

Brand: Recom MPN: RP-1515S EAN-13: 2050006577370
Qty Was Unit Price (Ex VAT)
1+ £15.87 £11.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

This compact converter is designed for efficiency, ensuring stable voltage regulation in a variety of applications. With its wide input voltage range and minimal heat generation, the RP-1515S is perfect for powering sensitive electronics, medical devices, or communication systems.
Type Converter
Dim (L x W x H) 19.65 x 7.05 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input voltage (max.) 16.5
Insulation voltage 5200V
Length 19.65mm
Max. output current 66mA
Min. input voltage 13.5
Misc Attribute RP-1515S
No. of outputs 1
Output current (max.) - rounded 66mA
Output voltage (max.) 15V
Output voltage (min.) 15V
Output voltages 15
Power 1W
RoHS-compliant Yes
Width 7.05mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot