You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM RP-2405S DC/DC converter 5 200 mA 1 W

Image Representative of Range

RECOM RP-2405S DC/DC converter 5 200 mA 1 W

Standard range
Order Code:

18-0257

Brand: Recom MPN: RP-2405S EAN-13: 2050006577387
Qty Unit Price (Ex VAT)
1+ £12.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The RECOM RP-2405S DC/DC converter is here to elevate your project with its exceptional performance and efficiency. Capable of delivering 5V at 200 mA, this compact 1W converter is designed for a variety of applications, including industrial equipment, telecommunications, and portable devices. Featuring a wide input voltage range, robust short-circuit protection, and superb thermal performance, the RP-2405S ensures your systems run smoothly and sustainably.
Type Converter
Dim (L x W x H) 19.65 x 7.05 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input voltage (max.) 26.4
Insulation voltage 5200V
Length 19.65mm
Max. output current 200mA
Min. input voltage 21.6V
Misc Attribute RP-2405S
No. of outputs 1
Output current (max.) - rounded 200mA
Output voltage (max.) 5V
Output voltage (min.) 5V
Output voltages 5
Power 1W
RoHS-compliant Yes
Width 7.05mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot