You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM RP-2412D DC/DC converter 12 1 W

Image Representative of Range

RECOM RP-2412D DC/DC converter 12 1 W

Standard range
Order Code:

18-0016

Brand: Recom MPN: RP-2412D EAN-13: 2050006581872
Qty Unit Price (Ex VAT)
1+ £15.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

This high-performance 12W DC/DC converter delivers a consistent 12V output, making it ideal for a range of applications, from telecommunications to industrial automation. With its compact design, robust features, and high efficiency (up to 87%), the RP-2412D is engineered for reliability, ensuring your devices run smoothly without interruption. Its wide input voltage range and built-in protections against overvoltage and overheating guarantee safe operation, while the UL60950-1 and IEC/EN60950-1 certifications assure you of its quality standards
Type Converter
Dim (L x W x H) 19.65 x 7.05 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input voltage (max.) 26.4
Insulation voltage 5200V
Length 19.65mm
Min. input voltage 21.6V
Misc Attribute RP-2412D
No. of outputs 2
Output voltage (max.) 12V
Output voltage (min.) 12V
Output voltages 12
Power 1W
RoHS-compliant Yes
Width 7.05mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot