You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM RS3-0509S DC/DC converter 9 333 mA 3 W

Image Representative of Range

RECOM RS3-0509S DC/DC converter 9 333 mA 3 W

Standard range
Order Code:

18-0328

Brand: Recom MPN: RS3-0509S EAN-13: 2050006582558
Qty Was Unit Price (Ex VAT)
1+ £17.40 £14.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Transform your power challenges into seamless solutions with the RECOM RS3-0509S DC/DC converter, engineered to deliver a consistent output of 9V at 333mA, providing an impressive 3W of power. Compact yet powerful, this high-efficiency converter ensures minimal heat generation, optimizing performance for various applications from industrial to consumer electronics.
Type Converter
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input voltage (max.) 9V
Insulation voltage 1000V
Length 21.8mm
Max. output current 333mA
Min. input voltage 4.5V
Misc Attribute RS3-0509S
No. of outputs 1
Output current (max.) - rounded 333mA
Output voltage (max.) 9V
Output voltage (min.) 9V
Output voltages 9
Power 3W
RoHS-compliant Yes
Width 9.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot