You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM RS3-1205S/H3 DC/DC converter 5 600 mA 3 W

Image Representative of Range

RECOM RS3-1205S/H3 DC/DC converter 5 600 mA 3 W

Standard range
Order Code:

18-0601

Brand: Recom MPN: RS3-1205S/H3 EAN-13: 2050006582374
Qty Was Unit Price (Ex VAT)
1+ £17.15 £15.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

RECOM RS3-1205S/H3 DC/DC Converter, a compact powerhouse designed to deliver a stable 5V output at a remarkable 600 mA and 3W. Engineered for efficiency and reliability, this converter boasts a wide input voltage range, making it ideal for various applications including industrial automation, telecommunications, and portable devices. Its robust design ensures exceptional thermal performance and excellent load regulation, enabling your circuits to run smoothly under varying conditions
Type Converter
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input voltage (max.) 18V
Insulation voltage 3000V
Length 21.8mm
Max. output current 600mA
Min. input voltage 9V
Misc Attribute RS3-1205S/H3
No. of outputs 1
Output current (max.) - rounded 600mA
Output voltage (max.) 5V
Output voltage (min.) 5V
Output voltages 5
Power 3W
RoHS-compliant Yes
Width 9.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot