You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM RS3-1215D DC/DC converter 15 3 W

Image Representative of Range

RECOM RS3-1215D DC/DC converter 15 3 W

Standard range
Order Code:

18-0024

Brand: Recom MPN: RS3-1215D EAN-13: 2050006583500
Qty Was Unit Price (Ex VAT)
1+ £15.59 £13.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

this compact module is engineered to convert 12V DC input into a steady 15V output, making it perfect for a range of applications from industrial automation to telecommunications. With features like a wide input range, outstanding load regulation, and built-in short circuit protection, the RS3-1215D guarantees peace of mind and superior performance. Its rugged design ensures durability, while the small footprint allows for easy integration into existing systems.
Type Converter
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input voltage (max.) 18V
Insulation voltage 1000V
Length 21.8mm
Min. input voltage 9V
Misc Attribute RS3-1215D
No. of outputs 2
Output voltage (max.) 15V
Output voltage (min.) 15V
Output voltages 15
Power 3W
RoHS-compliant Yes
Width 9.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot