You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM RS3-1215S DC/DC converter 15 200 mA 3 W

Image Representative of Range

RECOM RS3-1215S DC/DC converter 15 200 mA 3 W

Standard range
Order Code:

18-0364

Brand: Recom MPN: RS3-1215S EAN-13: 2050006581964
Qty Unit Price (Ex VAT)
1+ £14.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Delivering a reliable 15V output at 200 mA, this 3W converter ensures maximum efficiency, making it perfect for industrial, automotive, and telecommunications use. With features like built-in short-circuit protection, over-temperature protection, and a wide input range, the RS3-1215S guarantees stability and longevity.
Type Converter
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input voltage (max.) 18V
Insulation voltage 1000V
Length 21.8mm
Max. output current 200mA
Min. input voltage 9V
Misc Attribute RS3-1215S
No. of outputs 1
Output current (max.) - rounded 200mA
Output voltage (max.) 15V
Output voltage (min.) 15V
Output voltages 15
Power 3W
RoHS-compliant Yes
Width 9.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot