You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM RS3-2415DZ/H3 DC/DC converter 15 3 W

Image Representative of Range

RECOM RS3-2415DZ/H3 DC/DC converter 15 3 W

Extended range
Order Code:

18-0065

Brand: Recom MPN: RS3-2415DZ/H3 EAN-13: 2050006582299
Qty Was Unit Price (Ex VAT)
1+ £29.70 £20.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Unlock reliable power with the RECOM RS3-2415DZ/H3 DC/DC converter, delivering a robust 15W output for your needs. Designed for maximum efficiency, this compact and rugged converter transforms a wide range of input voltages (24V input) into a stable 15V output, ensuring your electronic devices perform optimally, even under demanding conditions. With features like short-circuit protection, thermal protection, and a minimal footprint, the RS3-2415DZ/H3 is perfect for industrial, telecommunications, and medical applications
Type Converter
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input voltage (max.) 27V
Insulation voltage 3000V
Length 21.8mm
Min. input voltage 9V
Misc Attribute RS3-2415DZ/H3
No. of outputs 2
Output voltage (max.) 15V
Output voltage (min.) 15V
Output voltages 15
Power 3W
RoHS-compliant Yes
Width 9.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot