You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM RS3-2415S/H3 DC/DC converter 15 200 mA 3 W

Image Representative of Range

RECOM RS3-2415S/H3 DC/DC converter 15 200 mA 3 W

Standard range
Order Code:

18-0616

Brand: Recom MPN: RS3-2415S/H3 EAN-13: 2050006582138
Qty Was Unit Price (Ex VAT)
1+ £18.39 £16.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

With an input range of 24V and a superb output of 15V at 200mA, this 3W converter ensures your devices run smoothly and efficiently. Its compact size and robust specifications make it perfect for a wide range of applications—from telecommunications to industrial automation.
Type Converter
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input voltage (max.) 36V
Insulation voltage 3000V
Length 21.8mm
Max. output current 200mA
Min. input voltage 18V
Misc Attribute RS3-2415S/H3
No. of outputs 1
Output current (max.) - rounded 200mA
Output voltage (max.) 15V
Output voltage (min.) 15V
Output voltages 15
Power 3W
RoHS-compliant Yes
Width 9.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot