You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM RS3-243.3S DC/DC converter 3.3 600 mA 3 W

Image Representative of Range

RECOM RS3-243.3S DC/DC converter 3.3 600 mA 3 W

Standard range
Order Code:

18-0603

Brand: Recom MPN: RS3-243.3S EAN-13: 2050006577455
Qty Was Unit Price (Ex VAT)
1+ £14.82 £13.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

This compact 3W converter steps down input voltages of 24V to a stable and reliable 3.3V output at a generous 600mA. With its ultra-compact design, the RS3-243.3S effortlessly fits into tight spaces while providing high performance and low heat dissipation
Type Converter
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input voltage (max.) 36V
Insulation voltage 1000V
Length 21.8mm
Max. output current 600mA
Min. input voltage 18V
Misc Attribute RS3-243.3S
No. of outputs 1
Output current (max.) - rounded 600mA
Output voltage (max.) 3.3V
Output voltage (min.) 3.3V
Output voltages 3.3
Power 3W
RoHS-compliant Yes
Width 9.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot