You are using beta.rapidonline.com. For the live site go to rapidonline.com

Renkforce RF-5151024 RF-PCR-230 External USB C memory card reader Black

Order Code:

17-4674

Brand: Renkforce MPN: RF-5151024 EAN-13: 4064161217215
Qty Unit Price (Ex VAT)
1+ £15.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
164 in stock, despatched in 4 working days

Renkforce RF-5151024 is the manufacturer's part number for the Renkforce RF-PCR-230, an external memory card reader designed to interface with PCs and memory cards via a USB C connection, supporting USB 3.2 first generation standards. This device, finished in black, facilitates high-speed data transfer, enhancing user efficiency with various memory card formats, making it versatile for IT professionals who manage large datasets. Its robust compatibility with USB C allows it to integrate seamlessly with contemporary computer systems, providing a reliable interface for data access and transfer across many engineering applications, such as data logging, test equipment interfacing, and digital content management.
Type External memory card reader
Colour Black
Depth 27.5mm
Height 11.5mm
Interfaces USB C® (USB 3.2 1st gen)
Product Type External memory Card reader
Weight 31.3g
Width 105mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot