You are using beta.rapidonline.com. For the live site go to rapidonline.com

Richco BPE-RJ45-01BK Blind Hole Cover RJ45 Connector Black

Image Representative of Range

Richco BPE-RJ45-01BK Blind Hole Cover RJ45 Connector Black

Standard range
Order Code:

10-4733

Brand: Richco MPN: BPE-RJ45-01BK EAN-13: 2050000571794
Qty Unit Price (Ex VAT)
1+ £0.218
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,000 in stock, despatched in 4 working days

Richco manufactures the BPE-RJ45-01BK, a black blind hole cover for RJ45 connectors. This component provides a secure fit for network, telecom, and IT applications, accommodating Cat 5, Cat 6, and Cat 7 connectors. It is ideal for covering unused RJ45 sockets, preventing dust and debris ingress.
Connector standard RJ45
Factory colour Black
Height 10.5mm
Length 22mm
Material (details) PA66
Misc Attribute 1 Cover for holes
Misc Attribute 2 BPE-RJ45-01BK
RoHS-compliant Yes
Temperature range -40 - +65°C
Width 17.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot