You are using beta.rapidonline.com. For the live site go to rapidonline.com

Richco LEDS2M-180-01 LED Spacer Ecru For 5mm LEDs Ensures Precise Fit

Image Representative of Range

Richco LEDS2M-180-01 LED Spacer Ecru For 5mm LEDs Ensures Precise Fit

Standard range
Order Code:

12-8583

Brand: Richco MPN: LEDS2M-180-01 EAN-13: 2050000565502
Qty Unit Price (Ex VAT)
1+ £0.213
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
590 in stock, despatched in 4 working days

The Richco LEDS2M-180-01 is a natural coloured LED spacer suitable for 5 mm LEDs, with dimensions of 5.1x4.5 mm. It serves as a distance holder to securely position LEDs within electronic designs. Typical applications for this LED accessory include optoelectronic projects where consistent LED placement and alignment are critical.
Type LED spacer
(Ø) 5.1mm
CS 2.5mm
Dim (Ø x H) 5.1 mm x 4.5 mm
Factory colour Ecru
For LEDs 5 mm
Height 4.5mm
Misc Attribute LEDS2M-180-01
Suitable for LED 5 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot