You are using beta.rapidonline.com. For the live site go to rapidonline.com

Richco LEDS2M-200-01 LED Spacer 5mm Ecru Fixed Fins Accurate Positioning

Image Representative of Range

Richco LEDS2M-200-01 LED Spacer 5mm Ecru Fixed Fins Accurate Positioning

Standard range
Order Code:

12-8584

Brand: Richco MPN: LEDS2M-200-01 EAN-13: 2050000565519
Qty Unit Price (Ex VAT)
1+ £0.211
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
602 in stock, despatched in 4 working days

The Richco LEDS2M-200-01 LED spacer is a natural ecru component designed for 5 mm LEDs. It serves as a distance holder with dimensions of 5.1x5.1 mm. Typically used in optoelectronic applications, it ensures proper positioning of LEDs in electronic assemblies.
Type LED spacer
(Ø) 5.1mm
CS 2.5mm
Dim (Ø x H) 5.1 mm x 5.1 mm
Factory colour Ecru
For LEDs 5 mm
Height 5.1mm
Misc Attribute LEDS2M-200-01
Suitable for LED 5 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot