You are using beta.rapidonline.com. For the live site go to rapidonline.com

Richco RLCBSC-10-01 Spacer Pan Head Polyamide 10mm 1piece

Image Representative of Range

Richco RLCBSC-10-01 Spacer Pan Head Polyamide 10mm 1piece

Standard range
Order Code:

12-8596

Brand: Richco MPN: RLCBSC-10-01 EAN-13: 2050001050724
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.182
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
847 in stock, despatched in 4 working days

The Richco RLCBSC-10-01 Spacer is a polyamide component designed for precise 10 mm spacing. Manufactured by Richco, this part features a pan head style and is suitable for use in printed circuit board accessories. It is ideal for applications requiring reliable spacing between PCB layers.
Type Spacer
Board thickness (max.) 1.6mm
Distance 10mm
Factory colour Ecru
Material Polyamide
Misc Attribute RLCBSC-10-01
Mounting hole diameter 5.4mm
PCB hole diameter board 3.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot