You are using beta.rapidonline.com. For the live site go to rapidonline.com

Roline 21.17.3063 Modular Plug Cat.6 Shielded 10pieces Gold-Plated Contacts

Standard range
Order Code:

10-4956

Brand: Roline MPN: 21.17.3063 EAN-13: 7611990195336
Qty Unit Price (Ex VAT)
1+ £9.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Roline Modular Plug 21.17.3063 is a shielded RJ45 connector designed for Cat.6 (Class E) solid wire. This transparent connector is useful for high-speed network applications, including Ethernet connections. It is ideal for creating or repairing professional-grade network cables.
Type RJ45 connector
Connector standard RJ45
Connector type Plug, straight
Factory colour Transparent
Material Plastic
Misc Attribute 21.17.3063
Specification CAT 6
Weight 27.4g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot