You are using beta.rapidonline.com. For the live site go to rapidonline.com

Samsung ICR186500-26F Battery 18650 Li-ion 3.7V 2600mAh High-Performance

Image Representative of Range

Samsung ICR186500-26F Battery 18650 Li-ion 3.7V 2600mAh High-Performance

Extended range
Order Code:

12-8850

Brand: Samsung MPN: ICR186500-26F EAN-13: 4013674237401
Qty Unit Price (Ex VAT)
1+ £7.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
343 available to back orderBack-order availability date - 15/07/2025

The Samsung ICR18650 Non-standard battery is a rechargeable Li-ion cell with a capacity of 2600 mAh and a voltage of 3.7 V. As a non-standard battery with a built-in design, it is typically used in industrial applications requiring reliable power. Its compact 18650 format makes it suitable for specialised devices and tools.
Capacity 2600mAh
Voltage 3.7V
(Ø) 18.5mm
Dim (Ø x H) 18.5 mm x 70 mm
Discharge current (max.) 2.6A
Height 70mm
Integrated surge protection Yes
Max. charge voltage 4.2V
Max. charging current 2600mA
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute ICR18650
Rechargeable Yes
Size 18650
Special-purpose battery features Cable
Technology Li-ion
Terminal voltage 2.75V
Type Non-standard battery (rechargeable)
Weight 49g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot