You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Scan BHT383-0L5-864 - F8-002 Twin Half Mask Respirator+P2 Dust Filter Cartridges

Standard range
Order Code:

97-1258

Brand: Scan MPN: BHT383-0L5-864 - F8-002 EAN-13: 5023969272726
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Twin Half Mask Respirator. A premium half mask, offering maximum protection and comfort. An extra wide sealing surface gives unparalleled comfort and fit.
Low resistance exhalation valve for easy breathing. Durable thermoplastic rubber mask and wide adjustable elastic strap make for a perfect fit. Fully adjustable 4-point cradle suspension ensuring an effective fit. Low profile angular filter design for minimal visual impairment. Manufactured from hypo-allergenic medical grade PVC.

SCAPPERESPA1 Supplied with A1 cartridges for organic vapours and gases, Conforms to EN140:1998 and EN14387:2004

SCAPPERESPP2 Supplied with P2 dust filter cartridges, Conforms to EN140:1998 and EN143:2000/A1:2006

The SCAPPERESPP2 Twin Half Mask Respirator is supplied with two P2 Dust Filter Cartridges.
Conforms to EN140:1998 EN143:2000/A1:2006.


Type Respirator

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot