You are using beta.rapidonline.com. For the live site go to rapidonline.com

Schurter IEC Rewireable Sockets

Schurter Brand: Schurter

These rewireable cable sockets from Schurter, available in straight or right angle, are fitted with pillar terminals for reliable and speedy wiring.

  • Captive threaded screws
  • BSI, VDE, UL and CSA approved
  • Rated 10A
Description Image Product Buy Pricing (Ex VAT) Type Switch Termination Current Rating Mounting Type Contacts per Unit Fuse Holder IEC Standard Mounting Method Voltage Rating
Schurter 4782.0000 Straight IEC Socket
Schurter 4782.0000 Straight IEC Socket
Standard range
Order code: 23-3450
MPN: 4782.0000

79 in stock, despatched same dayAdditional quantity lead time 5 weeks
1+ £2.87
Price per unit Ex VAT
IEC Socket No Screw 10A Cable Mount 3 No C13 Inline 250V
Schurter 4785.0000 Right Angle IEC Socket
Schurter 4785.0000 Right Angle IEC Socket
Standard range
Order code: 23-3452
MPN: 4785.0000

22 in stock, despatched same dayAdditional quantity lead time 5 weeks
1+ £6.70
10+ £5.70
50+ £5.08
100+ £4.84
Price per unit Ex VAT
C13 Yes Right Angle IEC Socket 10A Cable Mount 3 No C13 Inline 250V
Contact rating10A @ 250V AC
HousingBlack nylon UL94V-0
ContactsBrass nickel plated
Manfrs. part no.Straight47820000
Right angle47850000


Trustpilot