You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Sealey AB047UNF Setscrew Assortment 144pc 1/4"-3/8"UNF BS 1768

Standard range
Order Code:

84-1910

Brand: Sealey MPN: AB047UNF EAN-13: 5054630389108
Qty Unit Price (Ex VAT)
1+ £40.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 2 working days

Assortment box of 144 UNF 1/4"-3/8" BS 1768 setscrews.

Model NoAB047UNF
Contents:(Approximate Quantity) Diameter x Length; 1/4" x 1-1/2" (x50), 1/4" x 1" (x50), 5/16" x 1" (x20), 5/16" x 1-1/2" (x8), 3/8" x 1" (x8), 3/8" x 1-1/2" (x8)
Nett Weight:1.85Kg


Set contents (approximate quantity): 1/4" x 1 1/2" (x50), 1/4" x 1" (x50), 5/16" x 1" (x20), 5/16" x 1 1/2" (x8), 3/8" x 1" (x8), 3/8" x 1 1/2" (x8).
Type Setscrew
Length Various
Quantity 144
Size 1/4 to 3/8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot