You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Sealey CR25/1.5 Cable Reel 25mtr 3 x 230V Heavy-duty Thermal Trip

Standard range
Order Code:

89-1628

Brand: Sealey MPN: CR25/1.5 EAN-13: 5024209117937
Qty Unit Price (Ex VAT)
1+ £65.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Tough impact resistant drum with recessed panel sockets. Features thermal overload protection. 4 x 230V Power sockets. Frame incorporates a carrying handle. Includes a cable clip to secure plug whilst not in use and brake to stop drum spinning. Fitted with 3-pin plug.

Model NoCR25/1.5
Cable Section:3 x 1.5mm²
Cable Type:PVC
Capacity Unwound:3120W
Capacity Wound:720W
Length:25m
Nett Weight:3.99Kg
Sockets:4
Supply:230V
Thermal Trip:Yes

Type Drum
Cable length 25m
Cable type PVC
Colour Black
Current Rating 13A
Lifetime Warranty No
Number of Sockets 4
Socket Type UK

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot