You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Sealey CR25025 Cable Reel 50mtr 4 x 230V 2.5mm² Heavy-duty Thermal Trip

Standard range
Order Code:

89-6954

Brand: Sealey MPN: CR25025 EAN-13: 5051747488199
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £135.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Tough impact resistant steel frame with recessed panel sockets. Features thermal overload protection. 4 x 230V Power sockets. Frame incorporates a carrying handle. Includes a cable clip to secure plug whilst not in use. Fitted with 3-pin plug.

Model NoCR25025
Cable Section:3 x 2.5mm²
Cable Type:PVC
Capacity Unwound:3120W
Capacity Wound:720W
Length:50m
Nett Weight:11.05Kg
Sockets:4
Supply:230V
Thermal Trip:Yes

Type Drum
Cable length 50m
Cable type PVC
Colour Black
Current Rating 13A
Lifetime Warranty No
Number of Sockets 4
Socket Type UK

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot