You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Sealey DB035CB HSS Cobalt Drill Bit 3.5mm Pack Of 10

Standard range
Order Code:

84-9877

Brand: Sealey MPN: DB035CB EAN-13: 5051747999084
  • Quickly find another product in this range by Diameter:

Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Fully ground HSS Cobalt drill bit manufactured to DIN 338. 5% Cobalt gives increased heat hardness which helps extend the life of the drill bit. 135° Split point is self-centring which helps to reduce thrust and aids an easier penetration. Efficient clog-free swarf clearance. Drills can be re-sharpened without affecting their performance. Available as a 19pc, 25pc or 170pc set or in packs of individual sizes. High density case for safe storage.

Model NoDB035CB
Nett Weight:0.05Kg
Pack Qty:10
Size:3.5mm

Diameter 3.5mm
Length N/A
Lifetime Warranty No
Working length N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot