You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Sealey DB120CB HSS Cobalt Drill Bit 12mm Pack Of 5

Standard range
Order Code:

84-9911

Brand: Sealey MPN: DB120CB EAN-13: 5051747999251
  • Quickly find another product in this range by Diameter:

Qty Unit Price (Ex VAT)
1+ £37.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Fully ground HSS Cobalt drill bit manufactured to DIN 338. 5% Cobalt gives increased heat hardness which helps extend the life of the drill bit. 135° Split point is self-centring which helps to reduce thrust and aids an easier penetration. Efficient clog-free swarf clearance. Suitable for drilling high carbon and stainless steel. High density case for safe storage.

Model NoDB120CB
Nett Weight:0.48Kg
Pack Qty:5
Size:12mm

Diameter 12mm
Length N/A
Lifetime Warranty No
Working length N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot