You are using beta.rapidonline.com. For the live site go to rapidonline.com

Sealey MSC820 Machine Screw M8 x 20mm Countersunk Pozi Zinc DIN 965Z Pack of 50

Standard range
Order Code:

84-1762

Brand: Sealey MPN: MSC820 EAN-13: 5054511062403
Qty Unit Price (Ex VAT)
1+ £2.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/06/2025

Machine screws with Pozi countersunk head. Manufactured to DIN 965Z. Supplied in resealable bag.

Model NoMSC820
Nett Weight:0.73Kg
Pack Qty:50
Pitch:1.25mm
Size:M8 x 20mm

Type Machine screw
Thread Size M8
Thread Length 20mm
Screw Head Style Countersunk head
Driver Type Pozidriv
Fastener Material Steel
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot