You are using beta.rapidonline.com. For the live site go to rapidonline.com

Sealey MSC825 Machine Screw M8 x 25mm Countersunk Pozi Zinc DIN 965z Pack of 50

Standard range
Order Code:

84-1761

Brand: Sealey MPN: MSC825 EAN-13: 5054511062410
Qty Unit Price (Ex VAT)
1+ £2.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Machine screws with Pozi countersunk head. Manufactured to DIN 965Z. Supplied in resealable bag.

Model NoMSC825
Nett Weight:0.45Kg
Pack Qty:50
Pitch:1.25mm
Size:M8 x 25mm

Type Machine screw
Thread Size M8
Thread Length 25mm
Screw Head Style Countersunk head
Driver Type Pozidriv
Fastener Material Steel
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot