You are using beta.rapidonline.com. For the live site go to rapidonline.com

Sealey PCJ16 P-Clip Rubber Lined Ø16mm Pack of 25

Order Code:

84-0026

Brand: Sealey MPN: PCJ16 EAN-13: 5054511004113
Qty Unit Price (Ex VAT)
1+ £6.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Zinc plated P-clips manufactured to DIN 3016. Holds and secures cables, piping and tubing. Rubber lined to prevent damage. Standard 8mm bolt hole for fixing.

Model NoPCJ16
Nett Weight:0.44Kg
Pack Qty:25
Size:Ø16mm

Type P-clip
Cable Size 16mm
Nett Weight 0.44kg
Pack Qty 25
Size Ø16mm
Lifetime Warranty No
Quantity 25

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot