You are using beta.rapidonline.com. For the live site go to rapidonline.com

Sealey PCJ29 P-Clip Rubber Lined Ø29mm Pack of 25

Order Code:

84-0028

Brand: Sealey MPN: PCJ29 EAN-13: 5054511004236
Qty Unit Price (Ex VAT)
1+ £8.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

Zinc plated P-clips manufactured to DIN 3016. Holds and secures cables, piping and tubing. Rubber lined to prevent damage. Standard 8mm bolt hole for fixing.

Model NoPCJ29
Nett Weight:0.65Kg
Pack Qty:25
Size:Ø29mm

Type P-clip
Cable Size 29mm
Nett Weight 0.65kg
Pack Qty 25
Size Ø29mm
Lifetime Warranty No
Quantity 25

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot