You are using beta.rapidonline.com. For the live site go to rapidonline.com

Sealey PCJ8 P-Clip Rubber Lined Ø8mm Pack of 25

Order Code:

84-0024

Brand: Sealey MPN: PCJ8 EAN-13: 5054511004083
Qty Unit Price (Ex VAT)
1+ £5.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Zinc plated P-clips manufactured to DIN 3016. Holds and secures cables, piping and tubing. Rubber lined to prevent damage. Standard 8mm bolt hole for fixing.

Model NoPCJ8
Nett Weight:0.26Kg
Pack Qty:25
Size:Ø8mm

Type P-clip
Cable Size 8mm
Nett Weight 0.26kg
Pack Qty 25
Size Ø8mm
Lifetime Warranty No
Quantity 25

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot