You are using beta.rapidonline.com. For the live site go to rapidonline.com

Sealey ST3516 Self Tapping Screw 3.5 x 16mm Countersunk Pozi DIN 7982 Pack 100

Standard range
Order Code:

84-1721

Brand: Sealey MPN: ST3516 EAN-13: 5054511059885
Qty Unit Price (Ex VAT)
1+ £1.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Countersunk self tapping screws with Pozi head. Manufactured to meet DIN 7982. Supplied in resealable bag.

Model NoST3516
Nett Weight:0.09Kg
Pack Qty:100
Size:3.5 x 16mm

Driver Type Pozidriv
Fastener Material N/A
Lifetime Warranty No
Screw Head Style Countersunk head
Thread Length 16mm
Thread Size 3.5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot