You are using beta.rapidonline.com. For the live site go to rapidonline.com

Sealey ST4219 Self Tapping Screw 4.2 x 19mm Countersunk Pozi DIN 7982 Pack 100

Standard range
Order Code:

84-1723

Brand: Sealey MPN: ST4219 EAN-13: 5054511059908
Qty Unit Price (Ex VAT)
1+ £2.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Countersunk self tapping screws with Pozi head. Manufactured to meet DIN 7982. Supplied in resealable bag.

Model NoST4219
Nett Weight:0.16Kg
Pack Qty:100
Size:4.2 x 19mm

Driver Type Pozidriv
Fastener Material N/A
Lifetime Warranty No
Screw Head Style Countersunk head
Thread Length 19mm
Thread Size 4.2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot